TE Connectivity / AMP T4062124003-005

Cable Assembly Circular Sensor/Actuator 5m 24AWG M8 Circular to M8 Circular 3 to 3 POS M-F
$ 26.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T4062124003-005.

IHS

Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

Burklin Elektronik

Sager Electronics

Supply Chain

Introduction Date2016-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP T4062124003-005 provided by its distributors.

Cable Assembly Circular Sensor/Actuator 5m 24AWG M8 Circular to M8 Circular 3 to 3 POS M-F
3 Position 5 m M8 Plug to M8 Socket PUR Type Cable Assembly
Cable Assembly, 24AWG, 60V, Communication Cable
M8 Cable Assembly, 3 Position, 5 m, Sensor/Actuator, Code A, M8 Plug, M8 Socket, Shielded, Double Ended, GF Nylon
RPC-M8-3MS-5.0SH-M8-3FR-PUR | TE Connectivity T4062124003-005
CBL 3POS RCPT TO PLUG RA 16.4'
Sensor Cord, 3P M8 Plug-M8 Rcpt, 16.4 ; Connector Type A:M8 Plug; Connector Type B:90° M8 Receptacle; No. Of Positions:3 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:T406 Series Rohs Compliant: Yes |Te Connectivity T4062124003-005
RPC-M8-3MS-5.0SH-M8-3FR-PUR Cable Assembly Type: M8 to M8 Cable Assembly Length: 5 m Cable Assembly Length: 16.4 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 to M8 5 m 16.4 ft Sensor/Actuator | M8 Male Straight To Female R/a Double Ended Cable | Part Number: T4062124003-005 | Internal Number: T4062124003-005 | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors