TE Connectivity / AMP T2111252101-000

Heavy Duty Power Connectors HMN-025-M
$ 2.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T2111252101-000.

IHS

Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+95.76%

CAD Models

Download TE Connectivity / AMP T2111252101-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP T2111252101-000 provided by its distributors.

Heavy Duty Power Connectors HMN-025-M
T2111252101-000, TE CONNECTIVITY/AMP BRAND
Rectangular Contact Inserts, Pin, 25 Pole Configuration, Crimp Terminal, 25 Position, 28 – 20 AWG Wire Size, 5 A, Power & Signal, HDC HMN
HMN-025-M Contact Type: Pin Rectangular Connector Insert Type: Insert for Contacts Pole Configuration: 25 Wire Size: 28 – 20 AWG Contact Current Rating (Max): 5 A Pin Insert for Contacts 25 28 – 20 AWG | Hdc Hmn Modular System & Rail Compliant | Part Number: T2111252101-000 | Internal Number: T2111252101-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors