TE Connectivity / AMP T2050001016-000

Heavy Duty Power Connectors Cnm-16 |Amp Te Connectivity T2050001016-000
$ 5.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T2050001016-000.

IHS

Datasheet4 pages1 year ago

HQonline

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP T2050001016-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP T2050001016-000 provided by its distributors.

Heavy Duty Power Connectors Cnm-16 |Amp Te Connectivity T2050001016-000
CNM-16 / Contact Crimp Pin 16mm² Silver
Contact PIN Crimp ST Cable Mount 6AWG
Connector Accessory, Copper Alloy
HEAVY DUTY CONTACT, PIN, CRIMP, 16MM2; Product Range: -; Contact Gender: Pin; Wire Size AWG Max: -; Contact Termination Type: Crimp; Current Rating: 100A; Contact Material: Copper Alloy; Contact Plating: Silver Plated Contacts;
CNM-16 Contact Mating Area Plating Material: Silver (Ag) Contact Type: Pin Wire Contact Termination Area Plating Material: Silver Wire Size: 6 AWG Wire Size: 13.61 mm² Silver (Ag) Pin 6 AWG | Connector Contact | Part Number: T2050001016-000 | Internal Number: T2050001016-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2050001016-000 .