TE Connectivity / AMP T1910241125-009

Housing, size HB24, die-cast aluminum, M25, angled, screw locking, IP68, T1910241125-009
$ 29.268
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T1910241125-009.

IHS

Datasheet4 pages1 year ago

Farnell

ShanghaiCT

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / AMP T1910241125-009 provided by its distributors.

Housing, size HB24, die-cast aluminum, M25, angled, screw locking, IP68, T1910241125-009
Heavy Duty Power Connectors H24Bpr-Tsh-M25-Emc-C |Te Connectivity Amp T1910241125-009
Hood for Heavy Duty Connectors Side Entry M25 Aluminum Alloy Silver White
Hood 90¡ã Powder 25 Shell Size Gray Die Cast Aluminum Box
Connector Accessory, Aluminum Alloy
Special Order: H24BPR-TSH-M25-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Side Hood & Base Locking Device Type: Screwlock Hood Side Screwlock | Rectangular Connector Hoods & Base | Part Number: T1910241125-009 | Internal Number: T1910241125-009 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors