TE Connectivity / AMP T1910240129-009

Housing, size HB24, die-cast aluminum, PG29, angled, screw locking, IP68, T1910240129-009
$ 27.79
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T1910240129-009.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

ShanghaiCT

TE Connectivity

CAD Models

Download TE Connectivity / AMP T1910240129-009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP T1910240129-009 provided by its distributors.

Housing, size HB24, die-cast aluminum, PG29, angled, screw locking, IP68, T1910240129-009
HBPR RoHS Compliant 2016 Screw Locks on Hood Heavy Duty Connector Hood -40C~125C 111.7854mm
Heavy Duty Power Connectors H24BPR-TSH-PG29- EMC-C
Connector Accessory, Aluminum Alloy
H24BPR-TSH-PG29-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Side Hood & Base Locking Device Type: Screwlock Hood Side Screwlock | Heavy Duty Connector | Part Number: T1910240129-009 | Internal Number: T1910240129-009 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors