TE Connectivity / AMP T1910060140-009

Housing, size HB6, die-cast aluminum, M40, angled, screw locking, IP68, T1910060140-009
$ 17.119
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T1910060140-009.

IHS

Datasheet4 pages1 year ago

Farnell

ShanghaiCT

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-93.68%

CAD Models

Download TE Connectivity / AMP T1910060140-009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2016-09-29
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / AMP T1910060140-009 provided by its distributors.

Housing, size HB6, die-cast aluminum, M40, angled, screw locking, IP68, T1910060140-009
HBPR RoHS Compliant 2016 Screw Locks on Hood Heavy Duty Connector Hood -40C~125C 101mm
H6BPR Hood, Diagonal Locking, Side Entry M25, Powder Coated, Black
Heavy Duty Power Connectors H6BPR-TSH-M40-EMC-C
Connector Accessory, Aluminum Alloy
H6BPR-TSH-M40-EMC-C Hood & Base Connector Product Type: Hood Cable Entry Location: Side Hood & Base Locking Device Type: Screwlock Hood Side Screwlock | Rectangular Connector Hoods & Base | Part Number: T1910060140-009 | Internal Number: T1910060140-009 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors