TE Connectivity / AMP T1248160132-000

Hood 90¡ã/180¡ã Powder 32 Shell Size Gray Die Cast Aluminum Box
$ 8.411
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T1248160132-000.

IHS

Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP T1248160132-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / AMP T1248160132-000 provided by its distributors.

Hood 90¡ã/180¡ã Powder 32 Shell Size Gray Die Cast Aluminum Box
Heavy Duty Power Connectors H16B-TGH-M32
T1248160132-000, TE CONNECTIVITY/AMP BRAND
Connector Accessory, Aluminum Alloy
H16B-TGH-M32 Hood & Base Connector Product Type: Hood Cable Entry Location: Bottom Hood & Base Locking Device Type: Locking Sealable: Yes Hood Bottom Locking | Rectangular Connector Hoods & Base | Part Number: T1248160132-000 | Internal Number: T1248160132-000 | TE Connectivity | HDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors