
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | HUM-900-PRC | 0 | 640 | |||||||||
| Heilind Asia | HUM-900-PRC | 0 | 640 | 20h | ||||||||
| Heilind Americas | HUM-900-PRC | 0 | 4h | |||||||||
| Interstate Connecting Components | HUM-900-PRC | 0 | 3h | |||||||||
| Onlinecomponents.com | HUM-900-PRC | 0 | 160 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP HUM-900-PRC.
Download TE Connectivity / AMP HUM-900-PRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP HUM-900-PRC provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP HUM-900-PRC.