TE Connectivity / AMP DEL-5-534206-5

Board-Board Connector Receptacle, 10 Position, 2Row; Pitch Spacing: 2.54Mm; No. Of Contacts: 10Contacts; Gender:...

Submit Request for Quote

Unfortunately we do not know of any distributors for DEL-5-534206-5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of TE Connectivity / AMP DEL-5-534206-5 provided by its distributors.

Board-Board Connector Receptacle, 10 Position, 2Row; Pitch Spacing:2.54Mm; No. Of Contacts:10Contacts; Gender:Receptacle; Product Range:Ampmodu Mod Ii Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity DEL-5-534206-5

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors