
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 968119-2 | 12,000 | 3K | |||||||||
| Heilind Asia | 968119-2 | 0 | 10h | |||||||||
| Heilind Americas | 968119-2 | 0 | 18h | |||||||||
| Interstate Connecting Components | 968119-2 | 0 | 17h | |||||||||
| Onlinecomponents.com | 968119-2 | 0 | 3K | Bulk |
Download TE Connectivity / AMP 968119-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 968119-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: