
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A140952CT-ND | 9,452 | 1 | Cut Tape | ||||||||
| Heilind Asia | 9-2176390-1 | 0 | 13h | |||||||||
| Heilind Americas | 9-2176390-1 | 0 | 20h | |||||||||
| Interstate Connecting Components | 9-2176390-1 | 0 | 19h | |||||||||
| TTI | RQ73C2B10KBTD | 0 | 5K | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-2176390-1.
Download TE Connectivity / AMP 9-2176390-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 9-2176390-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-2176390-1.