
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 9-1624112-5 | 0 | 18h | |||||||||
| Interstate Connecting Components | 9-1624112-5 | 0 | 16h | |||||||||
| Heilind Asia | 9-1624112-5 | 0 | 9h | |||||||||
| Sager Electronics | 9-1624112-5 | 0 | 2K | Tape & Reel | ||||||||
| Onlinecomponents.com | 9-1624112-5 | 0 | 2K | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1624112-5.
Download TE Connectivity / AMP 9-1624112-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 9-1624112-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1624112-5.