TE Connectivity / AMP 9-1617539-8

Signal Relay 5VDC 1DC/0.25AAC DPDT (8.51mm 8.51mm 6.99mm) THT
$ 82.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1617539-8.

Sager Electronics

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago

TE Connectivity

CAD Models

Download TE Connectivity / AMP 9-1617539-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2015-05-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 9-1617539-8 provided by its distributors.

Signal Relay 5VDC 1DC/0.25AAC DPDT (8.51mm 8.51mm 6.99mm) THT
Hs1-5B=Hs Relay/ Pkg |Cii Te Connectivity HS1-5B
Low Signal Relays - PCB HS1-5B=HS RELAY
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 6VDC (Coil), 180mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
AMP 9-1617539-8 HS1-5B=HS RELAY
POWER RELAY, DPDT, 5VDC, 1A, THT; Contact Configuration: DPDT; Coil Voltage: 5VDC; Contact Current: 1A; Product Range: HS Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: -; Relay Terminals: So

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1617539-8 .
  • HS1-5B