TE Connectivity / AMP 9-1437653-4

Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
$ 6.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1437653-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 9-1437653-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-08-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP8-1437653-0
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP8-1437653-0
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2-796608-4
Conn Terminal Block 16 POS 9.52mm Solder ST Thru-Hole 25A
TE Connectivity1546399-4
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP5-1437664-1
Barrier Strip Terminal Block, 20A, 3Mm2, 1 Row(S), 1 Deck(S)
TE Connectivity5-1437653-1
Pcb Mount Barrier Terminal Block 9.53 Mm 1 Row 12 |Buchanan Te Connectivity 6PCV-12-006

Descriptions

Descriptions of TE Connectivity / AMP 9-1437653-4 provided by its distributors.

Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity 6PCV-16-719 Barrier Terminal Blocks 6PCV Pre-Assembled
Barrier Strips, Tri-Barrier, Printed Circuit Pin, Wire-to-Board, 16 Position, 9.53 mm [.375 in] Centerline, 1 Row, 300 V / 600 V
No. Of Rows:1 Row; No. Of Positions:16Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Pitch Spacing:9.52Mm; Rated Current:25A; Rated Voltage:300V; Product Range:- Rohs Compliant: Yes
6PCV-16-719=6PCV ASSEMBLY Number of Positions: 16 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 16 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 9-1437653-4 | Internal Number: 9-1437653-4 | Alias Number: 6PCV-16-719 | .375" | TE Connectivity | Buchanan

Images

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCV-16-719
  • 9-1437653-4.