TE Connectivity / AMP 9-1437624-4

Switch, Pks1103B101/4=Knob Plstc Al/Sk | TE Connectivity PKS1103B101/4
$ 4.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1437624-4.

Electro Sonic

Datasheet10 pages21 years ago

TE Connectivity

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.63%

CAD Models

Download TE Connectivity / AMP 9-1437624-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / AMP 9-1437624-4 provided by its distributors.

Switch, Pks1103B101/4=Knob Plstc Al/Sk | TE Connectivity PKS1103B101/4
PKS1103B101/4=KNOB PLSTC AL/SK Switch Knob Product Type: Knob Switch Knob Material: Phenolic Knob Design: Straight Knurl Shaft Size: 6.35 mm Shaft Size: .25 in Knob Phenolic Straight Knurl 6.35 mm | Switch Knob | Part Number: PKS1103B101/4 | Internal Number: 9-1437624-4 | TE Connectivity
STRAIGHT KNURLED SKIRT KNOB, 6.35MM; Shaft Type:Round Shaft; Shaft Diameter:6.35mm; Knob Material:Phenolic; Knob / Dial Style:Straight Knurled Skirted with Numbers 0-9; Knob Diameter:29.6mm; Product R 57F2365
Straight Knurled Skirt Knob, 6.35Mm; Selector, Tipo:Straight Knurled Skirted With Numbers 0-9; Diámetro Del Eje:6.35Mm; Diámetro Botón:29.6Mm; Tipo De Eje:Round; Material, Botón:Phenolic; Material Del Cuerpo:Phenolic Plastic |Alcoswitch Te Connectivity PKS1103B101/4

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PKS1103B101/4