TE Connectivity / AMP 9-1437621-9

Knob, 0.500 in., Straight Knurl, 0.125 in., Black, Alcoswitch | TE Connectivity KLN500B1/8
$ 5.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 9-1437621-9.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 9-1437621-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NKK SwitchesAT215
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
NKK SwitchesAT202
ACCESSORY, LEGEND PLATE,12MM, ON-OFF, ALUM W/RED AND BLACK ENAMEL, SERIES M, P,S
APEMMG12B
Pushbutton Switch Guard Rohs Compliant: Yes |APEM Inc. MG12B
NKK SwitchesAT211
ACCESSORY, LEGEND PLATE, 6MM, ON-OFF, BRASS W/NICKEL PLATING, SERIES M, P
APEMHP02
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. HP02
Labels Legend Plate Label Aluminum Black/White

Descriptions

Descriptions of TE Connectivity / AMP 9-1437621-9 provided by its distributors.

Knob, 0.500 in., Straight Knurl, 0.125 in., Black, Alcoswitch | TE Connectivity KLN500B1/8
KLN500B1/8=KNOB KNURL W/IND LI Switch Knob Product Type: Knob Switch Knob Material: Aluminum Knob Design: Straight Knurl Shaft Size: 3.17 mm Shaft Size: .125 in Knob Aluminum Straight Knurl 3.17 mm | Switch Knob | Part Number: KLN500B1/8 | Internal Number: 9-1437621-9 | TE Connectivity
Straight Knurled Knob W/ Line Ind, 3.2Mm; Selector, Tipo:Straight Knurled With Top Side Indicator Line; Diámetro Del Eje:3.2Mm; Diámetro Botón:12.7Mm; Tipo De Eje:Round; Material, Botón:Aluminium; Material Del Cuerpo:Aluminum |Alcoswitch Te Connectivity KLN500B1/8

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • KLN-500B 1/8
  • KLN-500B-1/8
  • KLN-500B1/8
  • KLN500B1/8