TE Connectivity / AMP 88017-2

Connector Accessory, 0.025in Min Cable Dia, 0.048in Max Cable Dia, Contact, Phosphor Bronze
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 88017-2.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 88017-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 88017-2 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.048in Max Cable Dia, Contact, Phosphor Bronze
FFC & FPC Connectors FFC RECP CONTACT
Ffc Recp Contact |Te Connectivity Amp 88017-2
FFC Contacts, Cable-to-Cable, 2.54 mm [.1 in] Centerline, Discrete Wire, Socket, Gold Flash over Palladium Nickel / Gold, Reel, Crimp
Crimp Terminal 26-32AWG Gold Strip
Special Order: FFC RECP CONTACT Contact Type: Socket Contact Mating Area Plating Material: Gold Gold Flash over Palladium Nickel Compatible With Wire & Cable Type: Discrete Wire Wire Size: 32 – 26 AWG Wire Size: .03 – .15 mm² Socket Gold Discrete Wire | 2.54Mm Ffc Connectors Socket Contact | Part Number: 88017-2 | Internal Number: 88017-2 | 32 – 26 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors