TE Connectivity / AMP 86773-3

Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Phosphor Bronze
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 86773-3.

Farnell

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 86773-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 86773-3 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Phosphor Bronze
FFC & FPC Connectors ROUND WIRE SPLICE
Solistrand Uninsulated Terminals ROUND WIRE SPLICE
Splices Terminal 22-26AWG Gold Strip
Special Order: FFC TO ROUND WIRE SPLICE Contact Type: Splicing Contact Contact Mating Area Plating Material: Gold Compatible With Wire & Cable Type: FFC Discrete Wire Wire Size: 26 – 22 AWG Wire Size: .12 – .4 mm² Splicing Contact Gold FFC 26 – 22 AWG | Connector Contact | Part Number: 86773-3 | Internal Number: 86773-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors