TE Connectivity / AMP 86557-4

Ffc Pin Round Wire Plated Rohs Compliant: Yes |Te Connectivity Amp 86557-4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 86557-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ShanghaiCT

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 86557-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 86557-4 provided by its distributors.

Ffc Pin Round Wire Plated Rohs Compliant: Yes |Te Connectivity Amp 86557-4
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
FFC & FPC Connectors FFC PIN ROUND WIRE PLATED
Contact PIN IDT ST Cable Mount 22-26AWG Reel
Contact PIN Crimp ST Cable Mount Strip
Special Order: FFC PIN ROUND WIRE PLATED Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Compatible With Wire & Cable Type: Discrete Wire Contact Type: Pin Contact Mating Area Plating Material: Gold 0.1" 2.54 mm Discrete Wire Pin | 2.54Mm Ffc Connectors Pin Contact | Part Number: 86557-4 | Internal Number: 86557-4 | .1" | Gold | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors