TE Connectivity / AMP 830611-1

Circular Connector, 1 Contact(s), Female, Wire Terminal
$ 192.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 830611-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+8.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.60.20.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 830611-1 provided by its distributors.

Circular Connector, 1 Contact(s), Female, Wire Terminal
LGH Single-Pin Connectors and Cable Assemblies
Cable Assembly Lead 0.61m 16AWG 1 POS LGH SKT
Cable Assembly DC Power 0.6m LGH 1POS F 16AWG
LGH-1/2 Plug to Cable (Round) 615.95mm
DC Power Cords LGH 1/2 SGL MLD END
LGH-1/2 PLUG TO CBL 16AWG 24.25"
High Voltage Cable Assembly; Cable Assembly Type:Power Cord; Connector Type A:LGH; Connector Type B:Stripped Leads; Cable Length:609.6mm; Cable Color:White; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
LGH 1/2 SGL MLD END Connector Product Type: Lead Assembly Operating Voltage: 10000 VDC Wire Size: 16 AWG Contact Type: Socket Shielded: No Lead Assembly 10000 VDC 16 AWG Socket | Circular Power Connector | Part Number: 830611-1 | Internal Number: 830611-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 830611-1 .