TE Connectivity / AMP 819400-SF

819400-SF, Te Connectivity / Schaffner
$ 28.809
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 819400-SF.

Farnell

Datasheet4 pages11 years ago

Inventory History

3 month trend:
+660%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 819400-SF provided by its distributors.

819400-SF, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 75VDC 13A TH
Data Line Filter
75V 13A PCB MOUNT
FILTER, DC CONVERTER, 13A; Capacitance: 4.7pF; Voltage Rating: 75V; Filter Type: -; Current Rating: 13A; Filter Terminals: Solder; Inductance Min: 80µH; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Capac

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 819400SF