TE Connectivity / AMP 806069-SF

806069-SF, TE Connectivity / AMP Brand
$ 10.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 806069-SF.

Farnell

Datasheet3 pages11 years ago

Inventory History

3 month trend:
+950%

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 806069-SF provided by its distributors.

806069-SF, TE Connectivity / AMP Brand
Single Phase EMI Filter
LINE FILTER 250VAC 10A TH
10 A 250 VAC H19.5MM
806069 10 Amp
250V 10A PCB MOUNT
FILTER, POWER LINE, STANDARD, 10A, 373UA; Capacitance: -; Voltage Rating: 250VAC; Filter Type: 1 Phase; Current Rating: 10A; Filter Terminals: Through Hole; Inductance Min: -; Leakage Current Max: 373µA; Product Range: -; SVHC: N

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 806069SF