TE Connectivity / AMP 802972-SF

Power Line Filter General Purpose EMI 0Hz to 400Hz 4A 250VAC Quick Connect Flange Mount
$ 19.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 802972-SF.

Electro Sonic

Datasheet8 pages4 years ago

JRH Electronics

Inventory History

3 month trend:
+130%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 802972-SF provided by its distributors.

Power Line Filter General Purpose EMI 0Hz to 400Hz 4A 250VAC Quick Connect Flange Mount
TE CONNECTIVITY/AMP BRAND 61996735
LINE FILTER 250VAC/VDC 4A CHASS
FILTER, 4A, CHASSIS MOUNT; Current Rating: 4A; Voltage Rating: 250V; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 14mH; Capacitance: 0.33µF; Leakage Current Max: 520µA; Product Range: -; SVHC: No SVHC (

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802972SF