TE Connectivity / AMP 802524-SF

802524-SF, Te Connectivity / Schaffner
$ 48.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 802524-SF.

Master Electronics

Datasheet7 pages0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / AMP 802524-SF provided by its distributors.

802524-SF, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 30A CHASS MNT
Single Phase EMI Filter
SINGLE PHASE CHASSIS MOUNT HP
250V 30A CHASSIS MOUNT
30 A 250 VAC SCREW
FILTER, MEDICAL, 30A, CHASSIS MOUNT; Current Rating: 30A; Voltage Rating: 250V; Filter Type: Medical; Filter Terminals: Stud; Inductance Min: 2mH; Capacitance: 1µF; Leakage Current Max: 2000pA; Product Range: -; SVHC: No SVHC (15

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 802524SF