TE Connectivity / AMP 800952-SF

800952-SF, Te Connectivity / Schaffner
$ 26.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 800952-SF.

Master Electronics

Datasheet4 pages11 years ago

Inventory History

3 month trend:
-2.78%

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / AMP 800952-SF provided by its distributors.

800952-SF, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC 20A CHASS MNT
Single Phase EMI Filter
250V 20A HIGH PERFORMANCE
20 A IEC INLET FILTER
IEC C20 INLET FILTER 20A REAR MOUNT; Capacitance: -; Voltage Rating: 250VAC; Filter Type: EMI, RFI; Current Rating: 23A; Filter Terminals: Quick Connect; Inductance Min: 1.5mH; Leakage Current Max: 797µA; Product Range: -; SVHC:

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800952SF