TE Connectivity / AMP 800533-SF

Power Line Filter Single Phase 0Hz to 400Hz 1.6A 250VAC PC Pins Thru-Hole
$ 7.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 800533-SF.

Master Electronics

Datasheet4 pages11 years ago

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 800533-SF provided by its distributors.

Power Line Filter Single Phase 0Hz to 400Hz 1.6A 250VAC PC Pins Thru-Hole
800533-SF, TE CONNECTIVITY / SCHAFFNER
Single Phase EMI Filter
LINE FILTER 250VAC 1.6A TH
PCB MOUNT FILTER 250VAC
1.6 A 250 VAC H16.5MM
FILTER, 1.6A, PCB MOUNT; Capacitance: 0.1µF; Voltage Rating: 250VAC; Filter Type: Standard; Current Rating: 1.6A; Filter Terminals: Through Hole; Inductance Min: 6mH; Leakage Current Max: 190µA; Product Range: -; SVHC: No SVHC (1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800533SF