TE Connectivity / AMP 800472-SF

Line Filter 250VAC 55A Chass Mnt
$ 211.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 800472-SF.

Master Electronics

Datasheet4 pages11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / AMP 800472-SF provided by its distributors.

LINE FILTER 250VAC 55A CHASS MNT
Single Phase EMI Filter
55 A 250 VAC STB TERM 33
250V 55A CHASSIS MOUNT
FILTER, 55A, MOTOR DRIVE; Current Rating: 55A; Voltage Rating: 250VAC; Filter Type: EMI, RFI; Filter Terminals: Safety; Inductance Min: 1mH; Capacitance: 4.4µF; Leakage Current Max: 11mA; Product Range: -; SVHC: No SVHC (15-Jan-2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800472SF