
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A140720CT-ND | 4,313 | 1 | Cut Tape | ||||||||
| TTI | RQ73C1E31K6BTD | 80,000 | 5K | Tape & Reel | 8h | |||||||
| Interstate Connecting Components | 8-2176364-1 | 0 | 1h | |||||||||
| Heilind Americas | 8-2176364-1 | 0 | 3h | |||||||||
| Heilind Asia | 8-2176364-1 | 0 | 18h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-2176364-1.
Download TE Connectivity / AMP 8-2176364-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 8-2176364-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-2176364-1.