
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 8-1879377-0 | 0 | 3h | |||||||||
| Heilind Americas | 8-1879377-0 | 0 | 11h | |||||||||
| Interstate Connecting Components | 8-1879377-0 | 0 | 9h | |||||||||
| Onlinecomponents.com | CRGH0805J1K8 | 0 | 5K | Bulk | ||||||||
| Avnet | 8-1879377-0 | 0 | 20K | 18h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879377-0.
Download TE Connectivity / AMP 8-1879377-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity / AMP 8-1879377-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1879377-0.