TE Connectivity / AMP 8-165429-1

Connector Terminal Shur-Plug Receptacle Straight 17-13AWG Light Blue Nylon Insulation Box
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-165429-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 8-165429-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 8-165429-1 provided by its distributors.

Connector Terminal Shur-Plug Receptacle Straight 17-13AWG Light Blue Nylon Insulation Box
Shur Plug Rec Assy .156 Dia Rohs Compliant: Yes |Te Connectivity Amp 8-165429-1
Terminal, Shur Plug Rcptassy .156 Dia (Te)
Shur-Plug 13-17AWG Brass Light Blue RCP 24.7mm Tin Box
Insulated Terminals SHUR PLUG RCPTASSY .156 DIA
Connector Accessory, Copper Alloy
CONN RECEPT 14-16AWG LT BLU TIN
Special Order: SHUR PLUG REC ASSY .156 DIA Crimp Wire Terminal Type: Shur-Plug Receptacle Compatible Insulation Diameter Range: .158 in Compatible Insulation Diameter Range: 4 mm Wire Size: 17 – 13 AWG Wire Size: 1 – 2.6 mm² Shur-Plug Receptacle .158" 4 mm 17 – 13 AWG | Crimp Wire Pins & Tabs & Ferrule | Part Number: 8-165429-1 | Internal Number: 8-165429-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors