TE Connectivity / AMP 8-1625890-7

Fixed Resistor, Metal Oxide Film, 2W, 4300ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1625890-7.

Newark

Datasheet6 pages12 years ago
Datasheet3 pages14 years ago

Master Electronics

TE Connectivity

TME

Inventory History

3 month trend:
-14.79%

CAD Models

Download TE Connectivity / AMP 8-1625890-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1879351-5
Fixed Resistor, Metal Film, 1W, 4300ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-1
Fixed Resistor, Metal Film, 3W, 4300ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01J4K7TB
Fixed Resistor, Metal Film, 1W, 4700ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT4K30
Fixed Resistor, Metal Oxide Film, 2W, 4300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM14JT4K30
Fixed Resistor, Carbon Film, 0.25W, 4300ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT4K30
Fixed Resistor, Carbon Film, 0.5W, 4300ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879353-1
Fixed Resistor, Metal Film, 2W, 4300ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879351-5
Fixed Resistor, Metal Film, 1W, 4300ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879353-2
Fixed Resistor, Metal Film, 2W, 4700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT4K70
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 4.7kOhm 2W

Descriptions

Descriptions of TE Connectivity / AMP 8-1625890-7 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 4300ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide 4.3K Ohm 5% 2W ±350ppm/C Epoxy Resin AXL Ammo
2W Sm M/Ox 5% 4K3 |Te Connectivity Neohm ROX2SJ4K3
Metal Oxide Resistors 2W SM M/OX 5% 4K3
4.3K Ω, Metal Oxide Film, Power Resistor Resistor, 5 %, 16 x 5.5 mm, 2 Termination, Ammo Packed, Resistance Class 1kΩ – 1MΩ, 2 W, Neohm ROX
4.3K¦¸ ¡À5% 2W ¡À350ppm/¡æ 12mm
2W SM M/OX 5% 4K3 Resistance Value: 4.3K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 4.3K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ4K3 | Internal Number: 8-1625890-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ4K3