TE Connectivity / AMP 8-1622824-5

RES 0.3 OHM 1% 1W 2512 / 300 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1622824-5.

TE Connectivity

Datasheet8 pages7 years ago
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-5.74%

CAD Models

Download TE Connectivity / AMP 8-1622824-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-B2BFR30V
Res Thick Film 0612 0.3 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 1210 0.3 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Paper T/R
TE Connectivity / AMP2-1622824-8
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.27ohm, 0.5196V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJB2BFR33V
Res Thick Film 0612 0.33 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
RCWE Series 1210 1 W 0.33 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor
RCWE Series 1210 1 W 0.27 Ohm ±1 % ±100 ppm/°C Thick Film Chip Resistor

Descriptions

Descriptions of TE Connectivity / AMP 8-1622824-5 provided by its distributors.

RES 0.3 OHM 1% 1W 2512 / 300 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.3ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD RL73H 3A R30 0.01
300m¦¸ ¡À1% 1W ¡À100ppm/¡æ 2512 6.35mm*3.1mm*700¦Ìm
RL73H 3A R30 1% 1K RL Resistance Value: .3 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.3 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RL73H3AR30FTDF | Internal Number: 8-1622824-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73H3AR30FTDF