TE Connectivity / AMP 8-1618239-6

Power Relay 12VDC 70Ohm 25A SPST-NO Flange Voltage Relay
$ 434.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1618239-6.

IHS

Datasheet4 pages1 year ago
Datasheet1 page27 years ago
Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+59.88%

CAD Models

Download TE Connectivity / AMP 8-1618239-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date1999-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power Relay 12VDC 25A SPST-NO(31mm 27mm 30mm) Plug-In
Power Relay 12VDC 25A SPST-NO(60x25x58)mm Flange
TE Connectivity / AMP9-1393127-5
Electromechanical Relay 12VDC 71Ohm 25A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
12V 25A Normal Open+Normally closed:3A+1B(-Normal Open+SPST-Normally closed) - Power Relays ROHS
TE Connectivity3-1618239-1
Electromechanical Relay SPST-NC 30A 12VDC 70Ohm Flange Mount
TE Connectivity / AMP3-1618239-2
Power Relay 12VDC 70Ohm 30A SPST-NC Flange Voltage Relay

Descriptions

Descriptions of TE Connectivity / AMP 8-1618239-6 provided by its distributors.

Power Relay 12VDC 70Ohm 25A SPST-NO Flange Voltage Relay
K43A234=Relay, Vacuum, Spst-No/ Pkg |Kilovac Te Connectivity K43A234
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 12VDC (Coil), 25A (Contact), 10VDC (Contact), AC/DC Output, Panel Mount
General Purpose Relays K43A234=RELAY, VACUUM, SPST-NO
Special Order: K43A234=RELAY, VACUUM, SPST-NO Contact Voltage Rating: 10 VDC Contact Arrangement: 1 Form A, SPST-NO Coil Termination Connection Type: Bus Wire High Voltage Connection (Power): Terminals Power Switching: Yes High Voltage Relay | 10 VDC 1 Form A, SPST-NO Bus Wire Terminals | Part Number: K43A234 | Internal Number: 8-1618239-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • K43A234