TE Connectivity / AMP 8-1617658-4

Low Signal Relay MIL-R-5757/10 DPDT 3A 26.5VDC PC Pins Panel Mount
$ 278.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 8-1617658-4.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 8-1617658-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-10-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 8-1617658-4 provided by its distributors.

Low Signal Relay MIL-R-5757/10 DPDT 3A 26.5VDC PC Pins Panel Mount
Full-Size Relays, 2 Form C, DPDT, 2 C/O, 26.5 VDC Input, 3 A, 26.5 VDC Coil Voltage, 675 Ω Coil Resistance, 1040 mW Coil Power (DC), 28 VDC
RF Relay, 2 Form C, DPDT-CO, Momentary, 0.039A (Coil), 26.5VDC (Coil), 1040mW (Coil), 3A (Contact), 28VDC (Contact), 1000MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
Special Order: FW1309G00=FW FULL SIZE RELAY 2 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 3 A General Purpose Power Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: FW1309G00 | Internal Number: 8-1617658-4 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FW1309G00