TE Connectivity / AMP 787780-1

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787780-1.

IHS

Datasheet1 page18 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+29.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2004-08-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 787780-1 provided by its distributors.

USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Detent, Receptacle
CONNECTOR, SERIAL BUS; Connector type:USB; Gender:Receptacle; Ways, No. of:4; Termination method:Solder; Plating, contact:Gold over Palladium Nickel; Mounting type:PC Board
I/O Connector; Gender:Receptacle; No. of Contacts:4; Contact Material:Copper; Contact Plating:Gold; Connector Mounting:PC Board; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 787780/1
  • 7877801