TE Connectivity / AMP 750071-1

Circular Mini-DIN Connectors 6 P W FRONT PNL GND
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 750071-1.

IHS

Datasheet1 page21 years ago
Datasheet3 pages25 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 750071-1 provided by its distributors.

Circular Mini-DIN Connectors 6 P W FRONT PNL GND
Shielded Miniature Circular DIN Connectors
Mini DIN Connector, 6 Contact(s), Female, Board And Panel Mount, Solder Terminal, Locking, Receptacle
6 MINI-DIN R/A RCPT CONN ASSY <AZ
CONN RCPT FMALE MINI DIN 6P SLDR
CONN RECEPT RTANG 6 POS MINI DIN
Audio/Video Connector; Connector Type:DIN Audio; Connector Color:Black; Contact Plating:Gold; Connector Body Material:Plastic; Color:Black; Connector Mounting:PC Board; Connector Type:DIN Audio ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7500711