TE Connectivity / AMP 749180-1

Conn Mini Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
$ 1.472
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 749180-1.

IHS

Datasheet1 page20 years ago
Datasheet3 pages25 years ago

Electro Sonic

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA02COM-E14S-6P-F0
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 749180-1 provided by its distributors.

Conn Mini Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port
Circular DIN Connectors,Mini DIN 6pin Thermoplastic 1A 12.83mm
Circular Mini-DIN Connectors 6P R/A W/ HOLDDOWN
Shielded Miniature Circular DIN Connectors
Mini DIN Connector, 6 Contact(s), Female, Board And Panel Mount, Solder Terminal, Locking, Receptacle
MIN CIRC DIN BDMT CON, 6 MINI-DIN R/A RCPT CONN ASSY
CONN RECEPT RTANG 6 POS MINI PCB
DIN Connector; Connector Type:DIN Audio; Gender:Receptacle; No. of Contacts:6; Contact Termination:Right Angle Through Hole; Connector Mounting:PC Board; Color:Black; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7491801