Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 749069-9

Telecom and Datacom Connector, 100 Contact(s), Female, Straight, Solder Terminal, Receptacle
$ 24.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 749069-9.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-3.42%

Alternate Parts

Price @ 1000
$ 24.572
$ 20.428
Stock
37,424
90,390
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
100
100
Number of Rows
4
4
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity1761028-5
Conn D-Sub SKT 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port Tube
TE Connectivity749070-9
Conn D-Sub SKT 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port Tube
TE Connectivity5787170-9
TE Connectivity 5787170-9 D-Sub Connector Female High Density Right Angle
HARTING Elektronik09565527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09565517500
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port
HARTING Elektronik09565517512
Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / AMP 749069-9 provided by its distributors.

Telecom and Datacom Connector, 100 Contact(s), Female, Straight, Solder Terminal, Receptacle
Conn D-Subminiature F 100 POS 1.27mm Solder ST Thru-Hole 100 Terminal 1 Port Tube
100 50SR VERT RCPT ASSY, PCB D-Sub Connectors | TE Connectivity 749069-9
100 50SR VERT RCPT ASSY; No. of Contacts: 100Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DD; Product Range: AMPLIMITE 0.50 Series; Connector Body Material: Carbon Steel Body; Contact Mater
I/O CONNECTOR; Connector Type:Wire to Board; Series:Amplimite 0.050; Gender:Receptacle; No. of Contacts:100; Contact Termination:Through Hole; Connector Mounting:PC Board; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 749069-9 .