TE Connectivity / AMP 748677-3

Connector Accessory, 0.255in Min Cable Dia, 0.47in Max Cable Dia, Backshell, Metallized Plastic
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 748677-3.

IHS

Datasheet1 page25 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2000-07-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 748677-3 provided by its distributors.

Connector Accessory, 0.255in Min Cable Dia, 0.47in Max Cable Dia, Backshell, Metallized Plastic
CONN BACKSHELL 25POS 180DEG SHLD
CONN BACKSHELL DB25 METAL PLATED
Cable Gland (Clamp); Connector Shell Size:3; For Use With:HDP-20, HDE-20 Connectors; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Thread Size:4-40; Connector Type:Cable Clamp; Enclosure Material:Thermoplastic RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7486773