What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 747846-2

D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Plug
$ 4.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 747846-2.

IHS

Datasheet1 page20 years ago
Datasheet5 pages26 years ago

Electro Sonic

TE Connectivity

Jameco (USA)

Inventory History

3 month trend:
-8.25%

Alternate Parts

Price @ 1000
$ 4.28
$ 4.95
Stock
1,255
8,134
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
25
25
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
TE Connectivity3-1634224-2
AMPLIMITE Series 25 Position 2 Row Female Female/Socket Solder D Sub Connector
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM5
D Sub Connector, Right Angle, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder
D Sub Connector, Rcpt, Db, 25Pos, Th; |Amphenol Communications Solutions L77SDBH25SOL2RM8
TE Connectivity1734349-1
Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity / AMP 747846-2 provided by its distributors.

D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Plug
CONN D-SUB RCPT 25POS R/A SOLDER
25 MSFL RCPT RA 318 (FM,BL) <AZ
D Subminiature Connector; Gender:Female; Number of Contacts:25; Contact Termination:Through Hole; Body Material:Steel; Contact Plating:Gold; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors