Descriptions of TE Connectivity 5747846-2 provided by its distributors.
25 Pos Female D-Sub Connector, Right Angle, Gold/Tin Plated, Metal Shell
Conn, D-Sub, Standard, Rcpt, 25Pos; |Te Connectivity Amp 5747846-2.
Conn D Subminiature Receptacle 25 POS DB Shell Size 2.77mm Solder RA Through Hole Tray
Conn D-Subminiature F 25 POS 1.38mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 5747846-2
CONNECTOR, RECEPTACLR, HD-20, 25 POSITION, PCB, RIGHT ANGLE, MSFL, 318 (FM,BL)
D SUB CONNECTOR, STANDARD, 25POS, RCPT;; D SUB CONNECTOR, STANDARD, 25POS, RCPT; Connector Type:D Sub; Series:AMPLIMITE HD-20; No. of Contacts:25; D Sub Shell Size:DB; Connector Body Material:Metal; Gender:Receptacle; Contact Termination:Through Hole Vertical
The shell size is 3 Of PCB D-Sub AMPLIMITE Socket assembly,The distance between center lines is 2.77mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-105℃。
25 MSFL RCPT RA 318 (FM,BL) Connector & Housing Type: Receptacle Connector System: Board-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 3 Centerline (Pitch): 2.77 mm Receptacle Board-to-Board Board Mount 3 | D-Shaped Connector | Part Number: 5747846-2 | Internal Number: 5747846-2 | TE Connectivity | AMPLIMITE