Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:37; D Sub Shell Size:DC; Gender:Receptacle; Series:HDP-20; Connector Body Material:Metal; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: