D-Subminiature Connector; Gender:Male; No. of Contacts:25; Contact Termination:Crimp; D Sub Shell Size:DB25; Body Material:Steel; Contact Plating:Gold Flash; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: