TE Connectivity / AMP 745175-1

Connector Accessory, 0.75in Max Cable Dia, Backshell, Zinc
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 745175-1.

IHS

Datasheet1 page25 years ago

Electro Sonic

TE Connectivity

Jameco

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 745175-1 provided by its distributors.

Connector Accessory, 0.75in Max Cable Dia, Backshell, Zinc
D-Sub Backshells 50pin , 67.16mm*48.77mm
CONN D-SUB BACKSHELL 50-POS SHLD DIE CAST
Connector Accessories 50 Position D-Subminiature Backshell-Cable Clamp Kit Die Cast Bright Nickel Over Copper Shell Size 5 Individual
CONN BACKSHELL 50POS 180DEG SHLD
Metal Connector Backshell; Connector Shell Size:5; Enclosure Material:Zinc Alloy; For Use With:HDP-20 and HDE-20 D-Subminiature Connectors; Leaded Process Compatible:No; Number of Positions:50; Outer Diameter:0.750"T RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors