TE Connectivity / AMP 7-2331928-0

Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
$ 4.16
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-2331928-0.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-1.11%

CAD Models

Download TE Connectivity / AMP 7-2331928-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2025-09-27
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / AMP 7-2331928-0 provided by its distributors.

Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 010 SMT G1 TR
CONN, PIN HDR, 40POS, 2ROW, 1MM, SMT;
PCB HEADER, VERTICAL, 40 POSITION, 2 ROW, BLACK, 1 A
7-2331928-0, TE CONNECTIVITY/AMP BRAND
Conn, Pin Hdr, 40Pos, 2Row, 1Mm, Smt; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Surface Mount Straight; Product Range:Ampmodu Series Rohs Compliant: Yes |Te Connectivity 7-2331928-0

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors