TE Connectivity / AMP 7-2213772-1

Pushbutton Alchoswitch AV22 Dpl 5A Move Ring Led Yellow 24V, Anti-vandal Series
$ 15.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-2213772-1.

IHS

Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 7-2213772-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Push Button N.O./N.C. 4PDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
PUSHBUTTON SWITCH, WBL, DPDT, ON-ON, GREEN/YLLW LED, CLEAR CAP,300MA,30VDC, R/A PC
E-SwitchWBL2UEERGQ
PUSHBUTTON SWITCH, DPDT, ON-ON, 300 MA, 30V DC, PC PIN, WBL SERIES
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
C&K ComponentsPN22SJNA03QE
Pushbutton Switch, DPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN21LENA03QE
Pushbutton Switch, DPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of TE Connectivity / AMP 7-2213772-1 provided by its distributors.

PUSHBUTTON ALCHOSWITCH AV22 DPL 5A MOVE RING LED YELLOW 24V, ANTI-VANDAL SERIES
SWITCH PUSHBUTTON DPDT 3A 250V
DPDT, On-off, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, DPST, 3A, 250VAC
STANDARD ANTI VANDAL SWITCHES;
Vandal Resistant Sw, Dpst, 3A, 250Vac; Contact Configuration:Dpst; Actuator/Cap Colour:Natural; Product Range:Av22 Series; Switch Operation:Off-On; Illumination Colour:Yellow; Switch Terminals:Solder Lug; Contact Current Max:3A; Rohs Compliant: Yes |Alcoswitch Te Connectivity AV2221E524Q04
AV22 DPL 5A MOVE RING LED YELLOW 24V Configuration (Pole-Throw): Double Pole - Double Throw Push Button Switch Product Type: Vandal Resistant Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Double Pole - Double Throw Vandal Resistant Single Flush | Pushbutton Switch | Part Number: AV2221E524Q04 | Internal Number: 7-2213772-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV2221E524Q04