
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1712-7-2176797-0CT-ND | 2,134 | 1 | Cut Tape | ||||||||
| Sager Electronics | 7-2176797-0 | 0 | 3K | Tape & Reel | ||||||||
| Interstate Connecting Components | 7-2176797-0 | 0 | 16h | |||||||||
| Heilind Americas | 7-2176797-0 | 0 | 18h | |||||||||
| Heilind Asia | 7-2176797-0 | 0 | 3K | 10h |
Download TE Connectivity / AMP 7-2176797-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 7-2176797-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: