TE Connectivity / AMP 7-2061348-5

Fiber Optic Cable Assemblies FOSM LEAD LC/DPX ODVA - LC/DPX 75M
$ 382.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-2061348-5.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 7-2061348-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-2064915-5
C/A, F/O,2F I/O MM50 OM3,SCLC DPX, Fiber Optic Patch Cable Assemblies
TE Connectivity2064915-8
C/A, F/O,2F I/O MM50 OM3,SCLC DPX, 8M, Fiber Optic Patch Cable Assemblies
TE Connectivity2061432-1
Fiber Optic Cable Assemblies FOSM LEAD 4.8MM FULLAXS LC-LC/DPX 1m
TE Connectivity5-2061348-0
Fiber Optic Cable Assemblies FOSM LEAD LC/DPX ODVA - LC/DPX 50M
TE Connectivity / AMP3-2064915-0
Fiber Optic Cable Assemblies C/A F/O 2F I/O MM50 OM3 SCLC DPX

Descriptions

Descriptions of TE Connectivity / AMP 7-2061348-5 provided by its distributors.

Fiber Optic Cable Assemblies FOSM LEAD LC/DPX ODVA - LC/DPX 75M
Blue LC ACTIVE (Last Updated: 3days ago) Black Fiber Optic Cable
Rugged Fiber Cable Assemblies, Fiber Optic Cable (FOCAB), .216 in [5.5 mm] Diameter, 2 Fibers, Blue, Blue, Black Cable, Standard Boot Type (Left)
Cable Assembly, 0AWG, Communication Cable

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors