TE Connectivity / AMP 7-1879011-3

Fixed Resistor, Metal Film, 2W, 220000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879011-3.

Official Datasheet10 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 7-1879011-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1879022-9
Res Metal Film 220K Ohm 5% 3W ±100ppm/C J-Lead SMD T/R
PanasonicERJ-XGNJ224Y
Res Thick Film 01005 220K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 220K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ204Y
Res Thick Film 01005 200K Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U01D2213C
Thick Film Resistors - SMD 0201 anti-sulfurated resistor
Res Thick Film 0603 200K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 7-1879011-3 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 220000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
Precision resistor, SMD [TE Connectivity] 7-1879011-3 Precision resistor, SMD
Surface Mount Metal Film Resistor, SMF Series, 220 kohm, 2 W, - 5%, 300 V
SMF2 220K 5% Resistance Value: 220K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 220K Ω Metal Film Power Resistor 5 % | Part Number: SMF2220KJT | Internal Number: 7-1879011-3 | TE Connectivity
RESISTOR, 2W 5% 220K; Power Rating:2W; Resistance:220kohm; Tolerance, Resistance:± 5%; Series:SM; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Metal Film; Voltage, Rating:300V dc; Temperature Coefficient:± 100ppm/°C; Case Style:2; External Length / Height:6.7mm; Temp, Coeff, +:100ppm/°C; Temp, Coeff, -:100ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:300V; External Depth:3.55mm; Temp, Op. Max:200°C; Temp, Op. Min:-55°C; Width, External:4mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF2220KJT