TE Connectivity / AMP 7-1735480-6

Conn Board to Board RCP 140 POS 0.8mm Solder ST Top Entry SMD Tube
$ 33.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1735480-6.

IHS

Datasheet5 pages1 year ago

Master Electronics

ShanghaiCT

Burklin Elektronik

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1-1658071-5
Conn Mictor SB Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD Frame
TE Connectivity / AMP1-1658012-5
Conn Fine Pitch Connector RCP 140 POS 0.8mm Solder ST SMD
TE Connectivity / AMP3-1658043-5
Conn Mictor SB Connector RCP 140 POS 0.8mm Solder ST SMD Frame
TE Connectivity / AMP1-1658043-5
Conn Mictor SB Connector HDR 140 POS 0.8mm Solder ST Top Entry SMD Frame
TE Connectivity / AMP3-1658071-5
Conn Mictor SB Connector RCP 140 POS 0.8mm Solder ST Top Entry SMD Frame
TE Connectivity1-1658071-4
Conn Mictor SB Connector RCP 112 POS 0.8mm Solder ST Top Entry SMD Box/Tray

Descriptions

Descriptions of TE Connectivity / AMP 7-1735480-6 provided by its distributors.

Conn Board to Board RCP 140 POS 0.8mm Solder ST Top Entry SMD Tube
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Natural Insulator, Receptacle
CONN, FFC/FPC, 140POS, 2ROW, 0.8MM; Product Range:FH Series; No. of Contacts:140Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Go
0.8FH,R17H.5,140,30/Sn,TU PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:140;Centerline (Pitch):.8 mm PCB Mount Receptacle Vertical Board-to-Board 140 | Board-To-Board Header & Receptacle | .8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1735480-6 .